+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UDP3305S

Laboratory power supply: programmable; linear,multi-channel


Manufacturer: UNI-T

Manufacturer part number:
UDP3305S
TME Symbol:
UDP3305S

Specification

Manufacturer
UNI-T
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
LCD 4,3"
Display parameters
4 digit
Number of channels
4
Output voltage
0...32V DC
Output current
0...5A
Output voltage 2
0...6V DC
Output current 2
0...3A
Output voltage 3
5V DC
Output current 3
2A
Output voltage 4
5V DC
Output current 4
2A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.03%+ 10mV
Current stabilisation
≤0.2%+ 5mA
Dimensions
355x240x168mm
Protection
anti-overload OPP, anti-overvoltage OVP
Maximum power
348W
Plug variant
Schuko
Supply voltage
  • 100...230V AC
Measuring instrument features
  • real-time value monitoring
  • split screen function
Standard equipment
  • mains cable
  • USB cable
Interface
  • LAN
  • RS232
  • USB device
  • USB Host
Gross weight13.827 kg
See other products in this category: Multichannel Power Supplies UNI-T,
*
UDP3305S
25 in TME stock
Net price for quantities from 1 pcs - 498.39 USDGross price for quantities from 1 pcs - 498.39 USD
Net price for quantities from 3 pcs - 465.78 USDGross price for quantities from 3 pcs - 465.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.