+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LCD 4,3" | |
Number of channels | 4 | |
Output voltage | 0...32V DC | |
Output current | 0...3A | |
Output voltage 2 | 0...32V DC | |
Output current 2 | 0...3A | |
Output voltage 3 | 0...15V DC | |
Output current 3 | 0...3A | |
Output voltage 4 | 0...6V DC | |
Output current 4 | 0...10A | |
Output voltage resolution | 1mV | |
Output current resolution | 0.1mA | |
Voltage stabilisation | ≤0.01%+ 2mV | |
Current stabilisation | ≤0.01%+ 250µA | |
Dimensions | 225x159.6x445mm | |
Protection | anti-overload OPP, anti-overvoltage OVP | |
Maximum power | 297W | |
Voltage (regulated) ripple and noise | ≤1mVrms | |
Plug variant | Schuko |