+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UDP6721

Laboratory power supply: programmable; single-channel; 0÷60VDC

Manufacturer: UNI-T

Manufacturer part number:
UDP6721
TME Symbol:
UDP6721

Specification

Manufacturer
UNI-T
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...60V DC
Output current
0...8A
Kind of display used
LCD TFT 2,8"
Output voltage resolution
10mV
Output current resolution
1mA
Maximum power
180W
Interface
RS232
Standard equipment
mains cable
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Dimensions
87x174x255mm
Voltage (regulated) ripple and noise
≤5mVrms
Display parameters
4 digit
Operating modes
constant current, constant voltage
Supply voltage
  • 110...220V AC
Gross weight2.76 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies UNI-T,
*
UDP6721
32 in TME stock
Net price for quantities from 1 pcs - 242.69 USDGross price for quantities from 1 pcs - 242.69 USD
Net price for quantities from 4 pcs - 226.35 USDGross price for quantities from 4 pcs - 226.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs