+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF16FC23BTHD

Fan: AC; axial; 230VAC; 160x160x62mm; 377.4m3/h; 52dBA; ball


Manufacturer: FULLTECH

Manufacturer part number:
UF16FC23BTHD
TME Symbol:
UF16FC23-H

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
160x160x62mm
Power consumption
46W
Current rating
0.22A
Fan efficiency
377.4m3/h
Noise level
52dBA
Kind of Bearing
ball
Rotational rate/speed
2850rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
connectors
Operating temperature
-40...70°C
Static pressure
13.5mm H2O
Supply voltage
  • 230V AC
Gross weight1.4312 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF16FC23BTHD
0 in TME stock
Net price for quantities from 1 pcs - 88.10 USDGross price for quantities from 1 pcs - 88.10 USD
Net price for quantities from 3 pcs - 76.61 USDGross price for quantities from 3 pcs - 76.61 USD
Net price for quantities from 10 pcs - 68.96 USDGross price for quantities from 10 pcs - 68.96 USD
Net price for quantities from 32 pcs - 60.53 USDGross price for quantities from 32 pcs - 60.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs