+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF17PC23BTH

Fan: AC; axial; 230VAC; Ø172x51mm; 349m3/h; 50dBA; ball; 2850rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF17PC23BTH
TME Symbol:
UF17PC23-H

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø172x51mm
Power consumption
29W
Current rating
0.12A
Fan efficiency
349m3/h
Noise level
50dBA
Kind of Bearing
ball
Rotational rate/speed
2850rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
connectors
Operating temperature
-40...70°C
Static pressure
16mm H2O
Kind of motor
1-phase
Supply voltage
  • 230V AC
Gross weight830.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF17PC23BTH
0 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 3 pcs - 37.30 USDGross price for quantities from 3 pcs - 37.30 USD
Net price for quantities from 10 pcs - 34.72 USDGross price for quantities from 10 pcs - 34.72 USD
Net price for quantities from 20 pcs - 31.94 USDGross price for quantities from 20 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 20 pcs