+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF3C3-500

Fan: DC; axial; 3VDC; 12x12x3mm; 0.36m3/h; 14dBA; Vapo; 1.07mmH2O

Manufacturer: SUNON

Manufacturer part number:
UF3C3-500
TME Symbol:
UF3C3-500

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
2...3.5V DC
Fan dimensions
12x12x3mm
Power consumption
0.3W
Current rating
97mA
Fan efficiency
0.36m3/h
Noise level
14dBA
Kind of Bearing
Vapo
Rotational rate/speed
16500 (±30%)rpm
Min. insulation resistance
20MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Leads
cables
Operating temperature
-10...70°C
Static pressure
1.07mm H2O
Version
Might&Mini
Supply voltage
  • 3V DC
Gross weight2.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Miniature Fans SUNON,
*
UF3C3-500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order