+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF6036CBA23H-L

Fan: AC; cross flow; 230VAC; 462x100x90mm; 331.5m3/h; 50dBA; ball


Manufacturer: FULLTECH

Manufacturer part number:
UF6036CBA23H-L
TME Symbol:
UF6036CBA23H-L

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
cross flow
Fan dimensions
462x100x90mm
Power consumption
35W
Current rating
0.17A
Fan efficiency
331.5m3/h
Noise level
50dBA
Kind of Bearing
ball
Rotational rate/speed
2500rpm
Frequency
50Hz
Min. insulation resistance
0.1GΩ
Impeller material
aluminium
Enclosure material
metal
Leads
leads x2
Operating temperature
-40...70°C
Fan motor
with starting capacitor
Static pressure
5mm H2O
Supply voltage
  • 230V AC
Gross weight2.2782 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF6036CBA23H-L
5 in TME stock
Net price for quantities from 1 pcs - 98.30 USDGross price for quantities from 1 pcs - 98.30 USD
Net price for quantities from 3 pcs - 85.49 USDGross price for quantities from 3 pcs - 85.49 USD
Net price for quantities from 10 pcs - 76.93 USDGross price for quantities from 10 pcs - 76.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs