+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FULLTECH | |
Type of fan | AC | |
Kind of fan | cross flow | |
Fan dimensions | 740x150x130mm | |
Power consumption | 130W | |
Current rating | 0.55A | |
Fan efficiency | 930m3/h | |
Noise level | 55dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2150rpm | |
Frequency | 50Hz | |
Min. insulation resistance | 0.1GΩ | |
Impeller material | thermoplastic | |
Enclosure material | metal | |
Leads | leads x2 | |
Operating temperature | -40...70°C | |
Fan motor | with starting capacitor | |
Static pressure | 9mm H2O |