+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UFW1V332MHD

Capacitor: electrolytic; THT; 3300uF; 35VDC; Ø16x35.5mm; ±20%; UFW

Manufacturer: NICHICON

Manufacturer part number:
UFW1V332MHD
TME Symbol:
UFW1V332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
2.2A
Dissipation
0.14
Height
35.5mm
Diameter
16mm
Gross weight9.14 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1V332MHD
78 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 600 pcs - 1.20 USDGross price for quantities from 600 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.09 USD
Net price for quantities from 5000 pcs - 1.05 USDGross price for quantities from 5000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs