+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of connector | USB B | |
Connector | socket | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | horizontal | |
Version | USB 2.0 | |
Contact plating | gold-plated | |
Current rating | 1A | |
Rated voltage | 30V | |
Insulation colour | white |