+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULTRAMAS, UM 52011 - SET

Enclosure: instrument; ULTRAMAS; X: 224.2mm; Y: 199mm; Z: 72.4mm; ABS


Manufacturer: BOPLA

Manufacturer part number:
ULTRAMAS, UM 52011 - SET
TME Symbol:
UM52011-SET

Specification

Manufacturer
BOPLA
Type of enclosure
instrument
Manufacturer series
ULTRAMAS
Dimension X
224.2mm
Dimension Y
199mm
Dimension Z
72.4mm
Enclosure material
ABS
Kit contents
  • 4 feet
  • front panel
  • housing
Gross weight657.8 g
Certificates
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
ULTRAMAS, UM 52011 - SET
7 in TME stock
Net price for quantities from 1 pcs - 72.88 USDGross price for quantities from 1 pcs - 72.88 USD
Net price for quantities from 5 pcs - 68.98 USDGross price for quantities from 5 pcs - 68.98 USD
Net price for quantities from 25 pcs - 65.59 USDGross price for quantities from 25 pcs - 65.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.