+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55520020.MT3

Enclosure: instrument; vented; ULTRAMAS; X: 224.2mm; Y: 199mm; ABS


Manufacturer: BOPLA

Manufacturer part number:
55520020.MT3
TME Symbol:
UM52011L

Specification

Manufacturer
BOPLA
Type of enclosure
instrument
Version
vented
Manufacturer series
ULTRAMAS
Dimension X
224.2mm
Dimension Y
199mm
Dimension Z
72.4mm
Enclosure material
ABS
Kit contents
  • 4 feet
  • front panel
  • housing
Gross weight617.7 g
Certificates
EAN code4049505669578
See other products in this category: Enclosures with Panel BOPLA,
See other products from this series.:
*
55520020.MT3
2 in TME stock
Net price for quantities from 1 pcs - 72.60 USDGross price for quantities from 1 pcs - 72.60 USD
Net price for quantities from 3 pcs - 68.73 USDGross price for quantities from 3 pcs - 68.73 USD
Net price for quantities from 10 pcs - 65.34 USDGross price for quantities from 10 pcs - 65.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.