+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UME2-1280MXR11-2P

Pendrive; USB 2.0; 128GB; R: 20MB/s; W: 5MB/s; white,yellow; USB A


Manufacturer: GOODRAM

Manufacturer part number:
UME2-1280MXR11-2P
TME Symbol:
UME2-1280MXR11-2P

Specification

Manufacturer
GOODRAM
Type of data storage device
pendrive
Version
USB 2.0
Memory capacity
128GB
Read speed
20MB/s
Write speed
5MB/s
Colour
white, yellow
Connection
USB A
Gross weight29.41 g
Certificates
EAN code5908267964606
See other products in this category: Pendrives GOODRAM,
*
UME2-1280MXR11-2P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 48.56 USDGross price for quantities from 1 pcs - 48.56 USD
Net price for quantities from 3 pcs - 38.00 USDGross price for quantities from 3 pcs - 38.00 USD
Net price for quantities from 5 pcs - 33.78 USDGross price for quantities from 5 pcs - 33.78 USD
Net price for quantities from 10 pcs - 29.56 USDGross price for quantities from 10 pcs - 29.56 USD
Packaging method by the manufacturer:Cardboard = 10 pcs