+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-L0500-0600-04

Set of nuts for D-Sub; UNC 4-40; Kit: nut x2; 6mm


Manufacturer: CONNFLY

Manufacturer part number:
N-L0500-0600-04
TME Symbol:
UNC3

Specification

Manufacturer
CONNFLY
Type of connector accessories
set of nuts for D-Sub
Thread
UNC 4-40
Kit contents
nut x2
Length
6mm
Gross weight1.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories CONNFLY,
*
N-L0500-0600-04
2332 in TME stock
Net price for quantities from 5 set - 0.17 USDGross price for quantities from 5 set - 0.17 USD
Net price for quantities from 20 set - 0.13 USDGross price for quantities from 20 set - 0.13 USD
Net price for quantities from 100 set - 0.11 USDGross price for quantities from 100 set - 0.11 USD
Net price for quantities from 500 set - 0.09 USDGross price for quantities from 500 set - 0.09 USD
Net price for quantities from 2000 set - 0.08 USDGross price for quantities from 2000 set - 0.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 setCardboard = 15 000 set