+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602396

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 50mm; 3pcs.

Manufacturer: UNIOR

Manufacturer part number:
602396
TME Symbol:
UNIOR-602396

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight52.6 g
See other products in this category: Screwdriver Bits UNIOR,
*
602396
7 in TME stock
Net price for quantities from 1 pcg - 9.63 USDGross price for quantities from 1 pcg - 9.63 USD
Net price for quantities from 4 pcg - 8.45 USDGross price for quantities from 4 pcg - 8.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts