+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602432

Screwdriver bit; hex key; HEX 6mm; 5/16"; Overall len: 30mm; 3pcs.

Manufacturer: UNIOR

Manufacturer part number:
602432
TME Symbol:
UNIOR-602432

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
30mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight36.2 g
See other products in this category: Screwdriver Bits UNIOR,
*
602432
3 in TME stock
Net price for quantities from 1 pcg - 9.46 USDGross price for quantities from 1 pcg - 9.46 USD
Net price for quantities from 4 pcg - 8.30 USDGross price for quantities from 4 pcg - 8.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts