+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602526

Screwdriver bit; hex key; HEX 3mm; 1/4"; Overall len: 50mm


Manufacturer: UNIOR

Manufacturer part number:
602526
TME Symbol:
UNIOR-602526

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Conform to the norm
ISO 2351
Gross weight31.35 g
See other products in this category: Screwdriver Bits UNIOR,
*
602526
6 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 4 pcs - 8.27 USDGross price for quantities from 4 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts