+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

612204

Extension; insulated; 1/2"; 250mm


Manufacturer: UNIOR

Manufacturer part number:
612204
TME Symbol:
UNIOR-612204

Specification

Manufacturer
UNIOR
Type of socket accessories
extension
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
0.25m
Conform to the norm
EN 60900 IEC 60900 VDE
Gross weight380 g
See other products in this category: Socket Wrenches UNIOR,
*
612204
0 in TME stock
Net price for quantities from 1 pcs - 37.85 USDGross price for quantities from 1 pcs - 37.85 USD
Net price for quantities from 4 pcs - 33.24 USDGross price for quantities from 4 pcs - 33.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.