+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

616421

Screwdriver: standard; slot; 3x0.5mm; 605NI; Blade length: 80mm

Manufacturer: UNIOR

Manufacturer part number:
616421
TME Symbol:
UNIOR-616421

Specification

Manufacturer
UNIOR
Type of screwdriver
standard
Kind of bit
slot
Bit size
3x0.5mm
Manufacturer series
605NI
Blade length
80mm
Overall length
165mm
Blade material
chrome vanadium steel
Handle material
polypropylene
Conform to the norm
DIN 5265 DIN ISO 2380
Screwdriver features
  • ergonomic handle
  • nickel blade
Gross weight35.6 g
See other products in this category: Standard Screwdrivers UNIOR,
See other products from this series.:
*
616421
13 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 4 pcs - 2.03 USDGross price for quantities from 4 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs