+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNIOR | |
Type of screwdriver | insulated - set | |
Kind of screwdriver | insulated | |
Kind of bit | Torx® | |
Bit size | TX10, TX15, TX20, TX25, TX27, TX30 | |
Manufacturer series | TBI | |
Conform to the norm | IEC 60900 VDE | |
Blade material | chrome vanadium steel | |
Kind of package | box, cardboard packaging | |
Quantity in set/package | 6pcs. | |
Engineering PN | 621CS6VDETBI |