+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

619119

Wrench: rattle; insulated; 1/2"; with switch; Teeth: 75


Manufacturer: UNIOR

Manufacturer part number:
619119
TME Symbol:
UNIOR-619119

Specification

Manufacturer
UNIOR
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
1/2"
Version
with switch
Number of teeth
75
Conform to the norm
EN 60900 IEC 60900 VDE
Gross weight667 g
See other products in this category: Socket Wrenches UNIOR,
*
619119
0 in TME stock
Net price for quantities from 1 pcs - 155.61 USDGross price for quantities from 1 pcs - 155.61 USD
Net price for quantities from 4 pcs - 135.82 USDGross price for quantities from 4 pcs - 135.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.