+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621285

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: UNIOR

Manufacturer part number:
621285
TME Symbol:
UNIOR-621285

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight24.24 g
See other products in this category: Screwdriver Bits UNIOR,
*
621285
8 in TME stock
Net price for quantities from 1 pcg - 7.79 USDGross price for quantities from 1 pcg - 7.79 USD
Net price for quantities from 4 pcg - 6.84 USDGross price for quantities from 4 pcg - 6.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts