+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621650

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 1/4"


Manufacturer: UNIOR

Manufacturer part number:
621650
TME Symbol:
UNIOR-621650

Specification

Manufacturer
UNIOR
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Kit contents
1/4" socket holder
Holder socket size - inch
1/4"
Quantity in set/package
21pcs.
Gross weight234.7 g
See other products in this category: Screwdriver Bits Sets UNIOR,
*
621650
1 in TME stock
Net price for quantities from 1 set - 61.66 USDGross price for quantities from 1 set - 61.66 USD
Net price for quantities from 4 set - 54.15 USDGross price for quantities from 4 set - 54.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts