+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624053

Holder; Socket size-inch: 1/4"; Kind of socket: hexagonal; 1/4"


Manufacturer: UNIOR

Manufacturer part number:
624053
TME Symbol:
UNIOR-624053

Specification

Manufacturer
UNIOR
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
hexagonal
Kind of holder
C6,3mm, E6,3mm
Socket size - inch
1/4"
Overall length
50mm
Gross weight25.2 g
See other products in this category: Screwdriver Bits UNIOR,
*
624053
23 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 4 pcs - 4.54 USDGross price for quantities from 4 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts