+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Memory | 4GB RAM 32GB FLASH | |
Processor | Intel® Pentium® N4200 | |
Clock frequency | 2.5GHz | |
Video coding | H.264, HEVC4, VP8 | |
Connection | 6pin, HDMI, pin header, power supply, RJ45, USB 2.0 x2, USB A x3, USB C | |
Manufacturer series | UP 4000 | |
Dimensions | 85.6x56.5mm | |
Kind of memory | LPDDR4 | |
Operating system | none | |
Operating system support | Linux, Windows® 10, Windows® 10 IoT | |
Graphic unit | Intel® HD400 | |
Number of cores | 4 | |
Related items | OPT-UP-WF-002 | |
Family | Apollo Lake | |
Components | LCMXO2-640HC-6MG132C |