+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPC-PLUSX7-A20-0864

Single-board computer; x86-64; 8GBRAM,64GBFLASH; 12VDC; UP Core


Manufacturer: AAEON

Manufacturer part number:
UPC-PLUSX7-A20-0864
TME Symbol:
UPC-PLX7-A20-0864

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Memory
8GB RAM 64GB FLASH
Communictions protocol
IEEE 802.11a/ac/b/g/n
Processor
Intel® Atom™ x7 E3950
Clock frequency
2GHz
Connection
DSI/eDP, HDMI, MIPI-CSI, power supply, USB A 3.0
Manufacturer series
UP Core
Dimensions
56.5x90mm
Kit contents
Single-board computer
Kind of memory
LPDDR4
Operating system
none
Operating system support
Android, ubilinux, Ubuntu, Windows® 10, Yocto Linux
Graphic unit
Intel® HD500
Number of cores
4
Related items
EP-FMWFEXT-UPCP, GSM-IPX/SMA-150, WIFI-ANT913
Family
Apollo Lake
Bluetooth version
4.2
Part status
Not recommended for new designs
Interface
  • eDP
  • I2S
  • MIPI-CSI2
  • MIPI-CSI4
  • USB 2.0
  • USB 3.0
  • WiFi
Supply voltage
  • 12V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight196.3 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UPC-PLUSX7-A20-0864
17 in TME stock
Net price for quantities from 1 pcs - 167.53 USDGross price for quantities from 1 pcs - 167.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts