+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPN-APLC2F-A10-0432

Single-board computer; x86; 4GBRAM,32GBFLASH; 12÷24VDC; eMMC

Manufacturer: AAEON

Manufacturer part number:
UPN-APLC2F-A10-0432
TME Symbol:
UPN-APLC2F-A100432

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86
Memory
4GB RAM 32GB FLASH
Processor
Intel® Celeron® N3350
Clock frequency
2.4GHz
Connection
DP 1.2, eDP, HDMI 1.4, Jack 3,5mm x2, M.2 2230 (E Key), M.2 2280 (M Key), M.2 3052 (B Key), RJ45 x2, SATA 3.0, SIM, USB A 3.0 x3, USB B micro
Manufacturer series
UP Squared PRO
Dimensions
101.6x101.6mm
Kit contents
Single-board computer
Kind of memory
eMMC
Operating system
none
Operating system support
Linux, Ubuntu, Windows® 10, Yocto Linux
Graphic unit
Intel® HD500
Number of cores
2
Family
Apollo Lake
Trade name
UP2PRO
Interface
  • Ethernet x2
  • HDMI
  • RS232 x2
  • RS422
  • RS485
  • SATA
  • SIM
  • UART x2
Supply voltage
  • 12...24V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight322.57 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UPN-APLC2F-A10-0432
0 in TME stock
Net price for quantities from 1 pcs - 286.00 USDGross price for quantities from 1 pcs - 286.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product