+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS-ASLN100-A10-0432

Single-board computer; x86-64; 4GBRAM,32GBFLASH; 12VDC; DDR5


Manufacturer: AAEON

Manufacturer part number:
UPS-ASLN100-A10-0432
TME Symbol:
UPSASLN100A10-0432

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Memory
4GB RAM 32GB FLASH
Processor
Intel® Processor N100
Clock frequency
3.4GHz
Connection
DisplayPort, DSI/eDP, HDMI, M.2, pin header, power supply, RJ45 x2, USB A 3.0 x3
Manufacturer series
UP Squared 7100
Dimensions
85.6x90mm
Kit contents
Single-board computer
Kind of memory
DDR5
Operating system support
Linux, Windows® 10
Graphic unit
Intel® UHD Graphics
Number of cores
4
Family
Alder Lake-N
Interface
  • Ethernet
  • GPIO
  • USB 3.0
Supply voltage
  • 12V DC
Gross weight100 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UPS-ASLN100-A10-0432
0 in TME stock
Net price for quantities from 1 pcs - 260.00 USDGross price for quantities from 1 pcs - 260.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product