+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UQS-COB-8W-CS-WP

LED tape connector; for tape-wire connection; 6A; 12V,24V; 10mm

NEW

Manufacturer: POS

Manufacturer part number:
UQS-COB-8W-CS-WP
TME Symbol:
UQS-COB-8W-CS-WP

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-wire connection
Maximum current
6A
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
10mm
Gross weight8.38 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
UQS-COB-8W-CS-WP
75 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.