+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVEO | |
Type of minicomputer | Single-board computer | |
Kind of architecture | ARM, Cortex A55 | |
Memory | 2GB RAM 8GB FLASH | |
Processor | Rockchip RK3566 | |
Clock frequency | 1.8GHz | |
Connection | HDMI 2.0, Jack 3,5mm, LVDS, M.2, microSD, MIPI-CSI, MIPI DSI, PCIe, pin strips, RJ45, USB A x4, USB C | |
Manufacturer series | URVE | |
Operating temperature | 0...70°C | |
Dimensions | 85x56mm | |
Kind of memory | eMMC, LPDDR4 | |
Operating system | Android 12, Linux Debian 11 | |
Graphic unit | ARM Mali-G52 | |
Number of cores | 4 | |
Bluetooth version | 4.2 |