+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-06-BK

Adapter cable; USB A socket x2,USB A plug x2; USB 2.0; Len: 0.6m

Manufacturer: ONPOW

Manufacturer part number:
USB-06-BK
TME Symbol:
USB-06-BK

Specification

Manufacturer
ONPOW
Type of transition
adapter cable
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
Cable length
0.6m
Fastening thread
M22
Panel thickness
1...10mm
Body colour
black
Operating temperature
-25...55°C
Cable/adapter structure
  • USB A plug x2
  • USB A socket x2
Gross weight69.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-06-BK
30 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD
Net price for quantities from 15 pcs - 15.84 USDGross price for quantities from 15 pcs - 15.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs