+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-08C-BK

Adapter; USB A socket,both sides; USB 3.0; Thread: M22; 1÷10mm

Manufacturer: ONPOW

Manufacturer part number:
USB-08C-BK
TME Symbol:
USB-08C-BK

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Version
USB 3.0
Fastening thread
M22
Panel thickness
1...10mm
Body colour
black
Operating temperature
-25...55°C
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight18.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-08C-BK
74 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 20 pcs - 5.24 USDGross price for quantities from 20 pcs - 5.24 USD
Net price for quantities from 60 pcs - 4.91 USDGross price for quantities from 60 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs