+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93016

Cable; USB 2.0; USB A plug,USB B angled plug; 0.5m; black; PVC

Manufacturer: GOOBAY

Manufacturer part number:
93016
TME Symbol:
USB-AB90/0.5BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B angled plug
Gross weight24.59 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
93016
498 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 300 pcs