+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95716

Cable; crossover,USB 3.0; USB A plug,both sides; 0.5m; black

Manufacturer: GOOBAY

Manufacturer part number:
95716
TME Symbol:
USB3.0-AA/0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
crossover, USB 3.0
Cable length
0.5m
Insulation colour
black
Data transfer rate
5Gbps
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight28.89 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95716
573 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 20 pcs - 2.61 USDGross price for quantities from 20 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 70 pcsCardboard = 140 pcs