+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4105-GF-A

Connector: USB C; socket; SMT; PIN: 16; horizontal; top board mount


Manufacturer: GCT

Manufacturer part number:
USB4105-GF-A
TME Symbol:
USB4105-GF-A

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
16
Spatial orientation
horizontal
Connector variant
top board mount
Version
USB 2.0
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight0.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4105-GF-A
42343 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 60 pcs - 0.56 USDGross price for quantities from 60 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 150 pcs - 0.52 USDGross price for quantities from 150 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.46 USD
Net price for quantities from 2400 pcs - 0.43 USDGross price for quantities from 2400 pcs - 0.43 USD
Net price for quantities from 4800 pcs - 0.41 USDGross price for quantities from 4800 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs