+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4135-GF-A

Connector: USB C; socket; Fully SMT; PIN: 6; horizontal; 3A


Manufacturer: GCT

Manufacturer part number:
USB4135-GF-A
TME Symbol:
USB4135-GF-A

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
Fully SMT
Number of pins
6
Spatial orientation
horizontal
Connector variant
top board mount
Current rating
3A
Connectors application
only for charging (6p)
Mechanical durability
20000 cycles
Gross weight0.528 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4135-GF-A
4675 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1200 pcs - 0.39 USDGross price for quantities from 1200 pcs - 0.39 USD
Net price for quantities from 2400 pcs - 0.37 USDGross price for quantities from 2400 pcs - 0.37 USD
Net price for quantities from 4800 pcs - 0.36 USDGross price for quantities from 4800 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs