+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4215-03-A

Connector: USB C; socket; SMT; PIN: 16; horizontal; top board mount


Manufacturer: GCT

Manufacturer part number:
USB4215-03-A
TME Symbol:
USB4215-03-A

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
16
Spatial orientation
horizontal
Connector variant
top board mount
Version
USB 2.0
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4215-03-A
2448 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1200 pcs - 0.31 USDGross price for quantities from 1200 pcs - 0.31 USD
Net price for quantities from 2400 pcs - 0.30 USDGross price for quantities from 2400 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs