+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBB-G3.0

Connector: USB B; socket; on PCBs; THT; angled 90°; USB 3.0


Manufacturer: NINIGI

Manufacturer part number:
USBB-G3.0
TME Symbol:
USBB-G3.0

Specification

Manufacturer
NINIGI
Type of connector
USB B
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Version
USB 3.0
Gross weight4.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors NINIGI,
*
USBB-G3.0
714 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.