+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | USB - USB | |
Version | USB 3.2 | |
Contact plating | nickel plated | |
Cable length | 1m | |
Insulation colour | black | |
Wire insulation material | PVC | |
Data transfer rate | 10Gbps | |
Power | 60W | |
Cable external diameter | 4.8mm | |
Max. operating current | 3A |