+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBR-B-S-S-O-TH

Connector: USB B; THT; soldering; PIN: 4; horizontal; shielded; IP68


Manufacturer: SAMTEC

Manufacturer part number:
USBR-B-S-S-O-TH
TME Symbol:
USBRBSSOTH-0

Specification

Manufacturer
SAMTEC
Type of connector
USB B
Mechanical mounting
THT
Electrical mounting
soldering
Number of pins
4
Spatial orientation
horizontal
Connector variant
shielded
Version
USB 2.0
IP rating
IP68
Contact plating
gold-plated
Flammability rating
UL94V-0
Rated voltage
30V
Operating temperature
-50...85°C
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors SAMTEC,
*
USBR-B-S-S-O-TH
185 in an external stock
Net price for quantities from 68 pcs - 1.53 USDGross price for quantities from 68 pcs - 1.53 USD
Net price for quantities from 272 pcs - 1.38 USDGross price for quantities from 272 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 68.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.