+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of sensor | NTC thermistor | |
Resistance | 10kΩ | |
Mounting | clip | |
Material constant B | 3892K | |
Operating temperature | -55...105°C | |
Tolerance | ±1% | |
Lead length | 914mm |