+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of test accessories | AC current clamp adapter | |
Max. diameter of measured cable | 457mm | |
AC current measuring range | 30A/300A/3kA | |
Dimensions | 267x119.4x34mm | |
Measurement | AC current | |
Operating temperature | -20...60°C | |
Band | 45...500Hz | |
Standard equipment | BNC adapter |