+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3044076

Splice terminal: rail; Urated: 800V; screw terminal; grey; 32A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3044076

Alternative designations: UT 2,5

TME Symbol:
UT2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
grey
Maximum current
32A
Flammability rating
UL94V-0
Body material
polyamide
Wire cross-section
0.14...4mm2
Number of ways
1
Number of terminals
2
Stripped wire length
9mm
Conform to the norm
ATEX Ex
Width
5.2mm
Mounting rail size
TS32, TS35
Test voltage
8kV
Gross weight7.33 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3044076
3303 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs