+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT243

Meter: power; pincers type; LCD; (10000); True RMS; 40÷80Hz; 50mm


Manufacturer: UNI-T

Manufacturer part number:
UT243
TME Symbol:
UT243

Specification

Manufacturer
UNI-T
Type of meter
power
Kind of meter
pincers type
Measurement
AC current, active power, AC voltage, apparent power, energy, frequency, harmonics, phase angle θ, power factor, reactive power
Kind of display used
LCD
Display parameters
(10000)
True effective value measurement
True RMS
AC current measuring range
100mA...50A/250A/1kA
AC current measuring accuracy
±(2% + 5 digit)
AC voltage measuring range
100mV...150V/300V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
Frequency measuring range
40...80Hz
Frequency measuring accuracy
±(0.5%+5 digit)
Reactive power measurement
0.01...600000VAR
Apparent power measurement
0.01...600kVA
Interface
USB
Conform to the norm
CAT III 600V EN 61010
Dimensions
303x112x39mm
Max. diameter of measured cable
50mm
Illumination
yes
Measurement memory
999
Power supply
  • battery R6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • indicates phase sequence
  • low battery indicator
  • MIN/MAX function
  • testing on 1 and 3-phase systems
Standard equipment
  • crocodile clip x4
  • hard case
  • test leads ( 4pcs.)
  • USB cable
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight2.1548 kg

WATCH VIDEO

See other products in this category: Clamp Meters - Others UNI-T,
*
UT243
3 in TME stock
Net price for quantities from 1 pcs - 288.88 USDGross price for quantities from 1 pcs - 288.88 USD
Net price for quantities from 3 pcs - 271.41 USDGross price for quantities from 3 pcs - 271.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.