+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT275

Meter: grounding resistance; Øcable: 28mm; LCD; I AC: 30A


Manufacturer: UNI-T

Manufacturer part number:
UT275
TME Symbol:
UT275

Specification

Manufacturer
UNI-T
Type of meter
grounding resistance
Max. diameter of measured cable
28mm
Kind of display used
LCD
Earthing resistance measuring range
10...99mΩ/990mΩ/49.9Ω/99.5Ω/199Ω/395Ω/590Ω/1kΩ
Earthing resistance measuring accuracy
±(1% + 0.01Ω)
AC current measuring range
30A
AC current measuring accuracy
±(2.5% + 2mA)
Body dimensions
304x104x68mm
Weight with battery
1515.8g
Measurement memory
30
Illumination
yes
Power supply
  • battery R6 AA 1,5V x4
Standard equipment
  • case
  • testing ring
Measuring instrument features
  • automatic power-off
  • autoranging
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight2.7363 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter UNI-T,
*
UT275
3 in TME stock
Net price for quantities from 1 pcs - 458.00 USDGross price for quantities from 1 pcs - 458.00 USD
Net price for quantities from 3 pcs - 429.00 USDGross price for quantities from 3 pcs - 429.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.