+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT276A+

Meter: grounding resistance; LCD; Øcable: 32mm; Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT276A+
TME Symbol:
UT276A+

Specification

Manufacturer
UNI-T
Type of meter
grounding resistance
Kind of display used
LCD
Max. diameter of measured cable
32mm
Earthing resistance measuring range
10...100mΩ/1Ω/50Ω/100Ω/200Ω/300Ω/400Ω/500Ω
Earthing resistance measuring accuracy
±(1% + 0.01Ω)
Conform to the norm
CAT III 300V CAT IV 150V
Body dimensions
285x85x58mm
Standard equipment
hard case
Measurement memory
300
Illumination
yes
Power supply
  • battery R6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • autoranging
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight2.4981 kg

WATCH VIDEO

See other products in this category: Clamp Meters - Others UNI-T,
*
UT276A+
4 in TME stock
Net price for quantities from 1 pcs - 326.96 USDGross price for quantities from 1 pcs - 326.96 USD
Net price for quantities from 3 pcs - 306.01 USDGross price for quantities from 3 pcs - 306.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.