+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT278A+

Meter: grounding resistance; Øcable: 28mm; LCD; I AC: 20A


Manufacturer: UNI-T

Manufacturer part number:
UT278A+
TME Symbol:
UT278A+

Specification

Manufacturer
UNI-T
Type of meter
grounding resistance
Max. diameter of measured cable
28mm
Kind of display used
LCD
Earthing resistance measuring range
10...100mΩ/1Ω/50Ω/150Ω/250Ω/450Ω/650Ω/1.2kΩ
Earthing resistance measuring accuracy
±(1% + 0.01Ω)
AC current measuring range
20A
AC current measuring accuracy
±(2.5% + 1mA)
Body dimensions
285x85x56mm
Weight with battery
1.16kg
Conform to the norm
CAT III 300V CAT IV 150V
Standard equipment
hard case
Measurement memory
300
Illumination
yes
Power supply
  • battery R6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • autoranging
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight2.4581 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter UNI-T,
*
UT278A+
15 in TME stock
Net price for quantities from 1 pcs - 368.08 USDGross price for quantities from 1 pcs - 368.08 USD
Net price for quantities from 3 pcs - 344.79 USDGross price for quantities from 3 pcs - 344.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.