+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT353

Meter: sound level; LCD; Sound level: 30÷130dB; 150x52x27mm

Manufacturer: UNI-T

Manufacturer part number:
UT353
TME Symbol:
UT353

Specification

Manufacturer
UNI-T
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Body dimensions
150x52x27mm
Standard equipment
windshield
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • pocket size
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x3
Gross weight159.28 g

WATCH VIDEO

See other products in this category: Sound Meters UNI-T,
*
UT353
11 in TME stock
Net price for quantities from 1 pcs - 19.50 USDGross price for quantities from 1 pcs - 19.50 USD
Net price for quantities from 3 pcs - 18.31 USDGross price for quantities from 3 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs