+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT361

Thermoanemometer; LCD; 2÷30m/s; 0÷40°C; Equipment: case


Manufacturer: UNI-T

Manufacturer part number:
UT361
TME Symbol:
UT361

Specification

Manufacturer
UNI-T
Type of meter
thermoanemometer
Kind of display used
LCD
Velocity measuring range
2...30m/s
Temperature measuring range
0...40°C
Temperature measurement accuracy
±3°C
Body dimensions
162x78x30mm
Standard equipment
case
Measurement
air flow, temperature, wind speed
Measuring unit
°C, °F, ft/min, knots, mph, m/s
Measurement memory
2044
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • date and time setting possibility
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight637.1 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers UNI-T,
*
UT361
2 in TME stock
Net price for quantities from 1 pcs - 140.00 USDGross price for quantities from 1 pcs - 140.00 USD
Net price for quantities from 3 pcs - 131.00 USDGross price for quantities from 3 pcs - 131.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.