+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT363

Thermoanemometer; 0÷30m/s; -10÷50°C; Unit: m/s,°C,°F


Manufacturer: UNI-T

Manufacturer part number:
UT363
TME Symbol:
UT363

Specification

Manufacturer
UNI-T
Type of meter
thermoanemometer
Velocity measuring range
0...30m/s
Temperature measuring range
-10...50°C
Temperature measurement accuracy
±2°C
Body dimensions
160x50x28mm
Measurement
air flow, temperature, wind speed
Measuring unit
°C, °F, m/s
Power supply
  • battery R03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MAX/AVG function
  • overflow indicator
  • pocket size
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x3
Gross weight167.02 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers UNI-T,
*
UT363
97 in TME stock
Net price for quantities from 1 pcs - 19.71 USDGross price for quantities from 1 pcs - 19.71 USD
Net price for quantities from 3 pcs - 18.51 USDGross price for quantities from 3 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs